+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

499.644

Cap; grey; Mounting: push-in; plastic


Manufacturer: MENTOR

Manufacturer part number:
499.644
TME Symbol:
G499.644

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
cap
Colour
grey
Mounting
push-in
Material
plastic
Related items
G330.31, G352.61, G353.61
Gross weight0.112 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
499.644
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
Net price for quantities from 4 pcs - 0.67 USDGross price for quantities from 4 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs