+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 10A | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | power | |
Manufacturer series | G4W | |
Mounting | PCB | |
Body dimensions | 30.5x19.5x30.5mm | |
AC contacts rating @R | 10A / 250V AC | |
Contact material | AgCdO | |
Leads | for soldering | |
DC contacts rating @R | 10A / 24V DC | |
Contact resistance | 30mΩ | |
Operate time | 20ms | |
Mechanical durability | 5000000 cycles | |
Release time | 5ms | |
Operating temperature | -25...55°C |