+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-21109

Hole and edge shield; polyamide; L: 25m; natural; -60÷95°C; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-21109
TME Symbol:
G51NA-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
25m
Body colour
natural
Panel thickness
0.4...1.3mm
Operating temperature
-60...95°C
Version
flexible
Flammability rating
UL94HB
Internal width
1.5mm
Internal height
2.7mm
External width
3.9mm
External height
4.3mm
Gross weight381.3 g
Certificates
EAN code5022660006821
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-21109
1 in TME stock
Net price for quantities from 1 rol - 194.35 USDGross price for quantities from 1 rol - 194.35 USD
Net price for quantities from 5 rol - 175.79 USDGross price for quantities from 5 rol - 175.79 USD
Net price for quantities from 10 rol - 159.42 USDGross price for quantities from 10 rol - 159.42 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.