+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-21209

Hole and edge shield; polyamide; L: 25m; natural; -60÷95°C; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-21209
TME Symbol:
G51NB-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
25m
Body colour
natural
Panel thickness
1.3...2.1mm
Operating temperature
-60...95°C
Version
flexible
Flammability rating
UL94HB
Internal width
2.4mm
Internal height
2.7mm
External width
4.6mm
External height
4.3mm
Gross weight374.9 g
Certificates
EAN code5022660006791
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-21209
6 in TME stock
Net price for quantities from 1 rol - 227.02 USDGross price for quantities from 1 rol - 227.02 USD
Net price for quantities from 5 rol - 203.06 USDGross price for quantities from 5 rol - 203.06 USD
Net price for quantities from 10 rol - 181.63 USDGross price for quantities from 10 rol - 181.63 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.