+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-21709

Hole and edge shield; polyamide; L: 25m; natural; -60÷95°C; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-21709
TME Symbol:
G51NG-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
25m
Body colour
natural
Panel thickness
8.1...9.7mm
Operating temperature
-60...95°C
Version
flexible
Flammability rating
UL94HB
Internal width
10.1mm
Internal height
4.8mm
External width
13.2mm
External height
6.8mm
Gross weight818.5 g
Certificates
EAN code5022660485978
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-21709
0 in TME stock
Net price for quantities from 1 rol - 589.95 USDGross price for quantities from 1 rol - 589.95 USD
Net price for quantities from 5 rol - 540.79 USDGross price for quantities from 5 rol - 540.79 USD
Net price for quantities from 15 rol - 475.24 USDGross price for quantities from 15 rol - 475.24 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.