+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-10309

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10309
TME Symbol:
G51PC-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
2.1...3.3mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
3.5mm
Internal height
2.7mm
External width
5.7mm
External height
4.3mm
Gross weight374.63 g
Certificates
EAN code5022660006241
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10309
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 122.58 USDGross price for quantities from 1 rol - 122.58 USD
Net price for quantities from 5 rol - 109.56 USDGross price for quantities from 5 rol - 109.56 USD
Net price for quantities from 10 rol - 99.29 USDGross price for quantities from 10 rol - 99.29 USD