+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-10409

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10409
TME Symbol:
G51PD-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
3.3...4.8mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
5.1mm
Internal height
4.3mm
External width
8.4mm
External height
6.2mm
Gross weight683.9 g
Certificates
EAN code5022660006272
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10409
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 130.52 USDGross price for quantities from 1 rol - 130.52 USD
Net price for quantities from 5 rol - 116.67 USDGross price for quantities from 5 rol - 116.67 USD
Net price for quantities from 10 rol - 105.74 USDGross price for quantities from 10 rol - 105.74 USD