+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-10709

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10709
TME Symbol:
G51PG-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
8.1...9.7mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
10.1mm
Internal height
4.8mm
External width
13.2mm
External height
6.8mm
Gross weight995.9 g
Certificates
EAN code5022660006944
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10709
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 rol - 111.81 USDGross price for quantities from 1 rol - 111.81 USD
Net price for quantities from 5 rol - 98.29 USDGross price for quantities from 5 rol - 98.29 USD
Net price for quantities from 10 rol - 95.98 USDGross price for quantities from 10 rol - 95.98 USD