+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

251-30509

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 4.8÷6.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30509
TME Symbol:
G51TE-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
4.8...6.5mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
6.7mm
Internal height
4.5mm
External width
9.9mm
External height
6.4mm
Gross weight186 g
Certificates
EAN code5022660006678
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30509
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 373.74 USDGross price for quantities from 1 rol - 373.74 USD
Net price for quantities from 5 rol - 342.60 USDGross price for quantities from 5 rol - 342.60 USD
Net price for quantities from 15 rol - 301.07 USDGross price for quantities from 15 rol - 301.07 USD