+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G526G-2#

Enclosure: with panel; X: 75mm; Y: 111mm; Z: 25mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G526G-2#
TME Symbol:
G526G-2B

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
75mm
Dimension Y
111mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
light grey
Gross weight11.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G526G-2#
0 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 150 pcs - 1.98 USDGross price for quantities from 150 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.