+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | aluminium | |
Shaft diameter | 4mm | |
Knob dimensions | Ø12.2x14mm | |
Colour | black | |
Mounting | screw fastening | |
Pointer colour | white |