+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of accessories for potentiometer | knob | |
Kind of knob | with flange, with pointer | |
Material | aluminium | |
Shaft diameter | 6mm | |
Knob dimensions | Ø20.5x17.3mm | |
Colour | silver | |
Mounting | screw fastening | |
Shaft surface | smooth | |
Flange diameter | 20.5mm | |
Pointer colour | black |