+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5582.6631

Knob; with flange,with pointer; aluminium; Øshaft: 6mm; black


Manufacturer: MENTOR

Manufacturer part number:
5582.6631
TME Symbol:
G5582.6631

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with flange, with pointer
Material
aluminium
Shaft diameter
6mm
Knob dimensions
Ø20.5x17.3mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
20.5mm
Pointer colour
white
Gross weight7.023 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
5582.6631
194 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 50 pcs - 7.40 USDGross price for quantities from 50 pcs - 7.40 USD
Net price for quantities from 100 pcs - 7.14 USDGross price for quantities from 100 pcs - 7.14 USD
Net price for quantities from 250 pcs - 6.84 USDGross price for quantities from 250 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs