+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 48V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Manufacturer series | G5CA | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Operate time | 10ms | |
Body dimensions | 22x16x11mm | |
Release time | 10ms | |
Mechanical durability | 20000000 cycles | |
Contact resistance | 30mΩ | |
Contact material | silver alloy | |
Leads | for soldering | |
Enclosure description | standard seal | |
Operating temperature | -25...70°C |