+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 15A | |
AC contacts rating @R | 15A / 110V AC | |
DC contacts rating @R | 10A / 30V DC | |
Manufacturer series | G5CA | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 720Ω | |
Operate time | 10ms | |
Body dimensions | 22x16x11mm | |
Release time | 10ms | |
Coil power consumption | 200mW | |
Contact resistance | 30mΩ | |
Terminal pitch | 10.16mm | |
Coil current | 16.7mA | |
Operating temperature | -25...70°C |