+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 5A / 125V AC | |
DC contacts rating @R | 5A / 24V DC | |
Manufacturer series | G5LA | |
Switched voltage | max. 24V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 400Ω | |
Operate time | 10ms | |
Body dimensions | 19.8x15.8x15.8mm | |
Release time | 5ms | |
Coil power consumption | 360mW | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Terminal pitch | 2mm | |
Coil current | 30mA | |
Operating temperature | -40...85°C |