+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5LE-14-36DC

Relay: electromagnetic; Ucoil: 36VDC; SPDT; 10A; 10A/120VAC; G5LE


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5LE-14-36DC
TME Symbol:
G5LE-14-36DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
36V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 120V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G5LE
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Operate time
10ms
Body dimensions
22.5x16.5x19mm
Release time
5ms
Mechanical durability
10000000 cycles
Contact resistance
100mΩ
Contact material
silver alloy
Leads
for soldering
Enclosure description
hermetic seal
Operating temperature
-25...85°C
Gross weight10.65 g
See other products from this series.:
*
G5LE-14-36DC
348 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs