+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5LE-1A-E DC24

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 16A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5LE-1A-E DC24
TME Symbol:
G5LE-1A-E-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G5LE
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.44kΩ
Operate time
10ms
Body dimensions
22.5x16.5x19mm
Release time
5ms
Coil power consumption
400mW
Contact resistance
100mΩ
Terminal pitch
2mm
Coil current
16.7mA
Enclosure description
standard seal
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight11.49 g
Certificates
See other products from this series.:
*
G5LE-1A-E DC24
135 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 200 pcs - 1.93 USDGross price for quantities from 200 pcs - 1.93 USD
Net price for quantities from 1000 pcs - 1.83 USDGross price for quantities from 1000 pcs - 1.83 USD
Net price for quantities from 5000 pcs - 1.72 USDGross price for quantities from 5000 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs