+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5NB-1A-DC18

Relay: electromagnetic; Ucoil: 18VDC; SPST-NO; Icontacts max: 3A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5NB-1A-DC18
TME Symbol:
G5NB-1A-DC18

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
18V DC
Contacts configuration
SPST-NO
Contact current max.
3A
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
G5NB
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
2.88kΩ
Operate time
10ms
Body dimensions
20.5x7.2x15.3mm
Release time
10ms
Mechanical durability
5000000 cycles
Contact resistance
100mΩ
Contact material
silver alloy
Coil current
8.3mA
Leads
for soldering
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight4 g
See other products from this series.:
*
G5NB-1A-DC18
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.82 USDGross price for quantities from 250 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.