+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 3A / 30V DC | |
Manufacturer series | G5NB | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 125Ω | |
Operate time | 10ms | |
Body dimensions | 20.5x7.2x15.3mm | |
Release time | 10ms | |
Coil power consumption | 200mW | |
Contact resistance | 100mΩ | |
Terminal pitch | 7mm | |
Coil current | 40mA | |
Enclosure description | hermetic seal | |
Operating temperature | -40...70°C |