+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5RL-1-E AC24

Relay: electromagnetic; Ucoil: 24VAC; SPDT; Icontacts max: 12A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5RL-1-E AC24
TME Symbol:
G5RL-1-E-24AC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Manufacturer series
G5RL
Switched voltage
max. 16V DC, max. 250V AC
Relay variant
inrush, miniature
Mounting
PCB
Coil resistance
443Ω
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
15ms
Coil power consumption
0.75W
Contact resistance
100mΩ
Terminal pitch
5mm
Coil current
28.3A
Leads
for PCB
Operating temperature
-40...70°C
Gross weight10.04 g
Certificates
See other products from this series.:
*
G5RL-1-E AC24
118 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 20 pcs - 7.82 USDGross price for quantities from 20 pcs - 7.82 USD
Net price for quantities from 40 pcs - 7.18 USDGross price for quantities from 40 pcs - 7.18 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs