+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Manufacturer series | G5RL | |
Relay variant | miniature | |
Mounting | PCB | |
Operate time | 15ms | |
Body dimensions | 29x12.5x15.7mm | |
Contact resistance | 100mΩ | |
Contact material | silver alloy | |
Leads | for soldering | |
Enclosure description | standard seal | |
Operating temperature | -40...85°C |