+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6622.1000

Precise knob; with counting dial; Shaft d: 6.35mm; Ø30.4x33mm


Manufacturer: MENTOR

Manufacturer part number:
6622.1000
TME Symbol:
G6622.1000

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø30.4x33mm
Number of mechanical turns
10
Shaft surface
smooth
Application
for multiturn potentiometers
Knobs features
  • dial scale
  • with brake function
Gross weight26.98 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
6622.1000
469 in TME stock
Net price for quantities from 1 pcs - 31.82 USDGross price for quantities from 1 pcs - 31.82 USD
Net price for quantities from 3 pcs - 28.10 USDGross price for quantities from 3 pcs - 28.10 USD
Net price for quantities from 5 pcs - 26.69 USDGross price for quantities from 5 pcs - 26.69 USD
Net price for quantities from 10 pcs - 26.33 USDGross price for quantities from 10 pcs - 26.33 USD
Net price for quantities from 20 pcs - 25.81 USDGross price for quantities from 20 pcs - 25.81 USD
Net price for quantities from 40 pcs - 25.45 USDGross price for quantities from 40 pcs - 25.45 USD
Net price for quantities from 50 pcs - 25.09 USDGross price for quantities from 50 pcs - 25.09 USD
Net price for quantities from 100 pcs - 24.92 USDGross price for quantities from 100 pcs - 24.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs