+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G748

Enclosure: with panel; X: 225mm; Y: 165mm; Z: 65mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G748
TME Symbol:
G748

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
225mm
Dimension Y
165mm
Dimension Z
65mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight374.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G748
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
Net price for quantities from 20 pcs - 9.31 USDGross price for quantities from 20 pcs - 9.31 USD
Net price for quantities from 60 pcs - 8.46 USDGross price for quantities from 60 pcs - 8.46 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs