+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G750

Enclosure: with panel; X: 245mm; Y: 175mm; Z: 50mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G750
TME Symbol:
G750

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
245mm
Dimension Y
175mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight389.4 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G750
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 5 pcs - 10.73 USDGross price for quantities from 5 pcs - 10.73 USD
Net price for quantities from 30 pcs - 9.78 USDGross price for quantities from 30 pcs - 9.78 USD
Net price for quantities from 90 pcs - 8.91 USDGross price for quantities from 90 pcs - 8.91 USD
Packaging method by the manufacturer:Cardboard = 30 pcs