+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G753

Enclosure: with panel; X: 260mm; Y: 180mm; Z: 85mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G753
TME Symbol:
G753

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
260mm
Dimension Y
180mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight500.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G753
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 5 pcs - 13.15 USDGross price for quantities from 5 pcs - 13.15 USD
Net price for quantities from 23 pcs - 12.05 USDGross price for quantities from 23 pcs - 12.05 USD
Net price for quantities from 69 pcs - 10.89 USDGross price for quantities from 69 pcs - 10.89 USD
Packaging method by the manufacturer:Cardboard = 23 pcs