+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G758V

Enclosure: with panel; vented; X: 260mm; Y: 180mm; Z: 65mm; ABS; ABS


Manufacturer: GAINTA

Manufacturer part number:
G758V
TME Symbol:
G758V

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Version
vented
Dimension X
260mm
Dimension Y
180mm
Dimension Z
65mm
Enclosure material
ABS
Body colour
light grey
Panel colour
black
Panel material
ABS
IP rating
IP54
Flammability rating
UL94HB
Gross weight430.91 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G758V
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.34 USDGross price for quantities from 1 pcs - 12.34 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
Net price for quantities from 22 pcs - 10.08 USDGross price for quantities from 22 pcs - 10.08 USD
Net price for quantities from 66 pcs - 9.18 USDGross price for quantities from 66 pcs - 9.18 USD
Packaging method by the manufacturer:Cardboard = 22 pcs