+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G764

Enclosure: with panel; X: 156mm; Y: 180mm; Z: 44mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G764
TME Symbol:
G764

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
156mm
Dimension Y
180mm
Dimension Z
44mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight16 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G764
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
Net price for quantities from 60 pcs - 6.56 USDGross price for quantities from 60 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.