+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G767

Enclosure: with panel; X: 140mm; Y: 190mm; Z: 60mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G767
TME Symbol:
G767

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
140mm
Dimension Y
190mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight281.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G767
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 6 pcs - 8.47 USDGross price for quantities from 6 pcs - 8.47 USD
Net price for quantities from 12 pcs - 7.72 USDGross price for quantities from 12 pcs - 7.72 USD
Net price for quantities from 48 pcs - 7.02 USDGross price for quantities from 48 pcs - 7.02 USD