+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G768

Enclosure: with panel; X: 140mm; Y: 190mm; Z: 80mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G768
TME Symbol:
G768

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
140mm
Dimension Y
190mm
Dimension Z
80mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
Panel material
ABS
Flammability rating
UL94HB
Gross weight14 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G768
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 5 pcs - 9.22 USDGross price for quantities from 5 pcs - 9.22 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
Net price for quantities from 40 pcs - 7.64 USDGross price for quantities from 40 pcs - 7.64 USD