+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | with panel | |
Dimension X | 200mm | |
Dimension Y | 280mm | |
Dimension Z | 80mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Panel colour | dark grey | |
Panel material | ABS | |
Flammability rating | UL94HB |