+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 120A | |
Manufacturer series | G7EB | |
Switched voltage | max. 60V DC, max. 800V AC | |
Relay variant | power | |
Mounting | PCB | |
Body dimensions | 50.5x37x40.5mm | |
Contact resistance | 5mΩ | |
Min. insulation resistance | 1GΩ | |
Operating temperature | -40...85°C |