+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G7S-4A2B-E 24VDC

Relay: electromagnetic; Ucoil: 24VDC; 4PST; 6A; G7SA-14; safety


Manufacturer: OMRON

Manufacturer part number:
G7S-4A2B-E 24VDC
TME Symbol:
G7S-4A2B/24VDC

Specification

Manufacturer
OMRON
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
4PST
Contact current max.
6A
Manufacturer series
G7SA-14
Relay variant
safety
Gross weight64.1 g
Certificates
See other products in this category: Miniature Electromagnetic Relays OMRON,
See other products from this series.:
*
G7S-4A2B-E 24VDC
10 in TME stock
Net price for quantities from 1 pcs - 81.50 USDGross price for quantities from 1 pcs - 81.50 USD
Net price for quantities from 5 pcs - 76.70 USDGross price for quantities from 5 pcs - 76.70 USD
Net price for quantities from 25 pcs - 71.91 USDGross price for quantities from 25 pcs - 71.91 USD
Net price for quantities from 100 pcs - 67.12 USDGross price for quantities from 100 pcs - 67.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.