+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | extension | |
Mounting | for DIN rail mounting | |
Manufacturer series | G9SA | |
Operating temperature | -25...55°C | |
Electrical connection | screw terminals | |
Safety category | 4 | |
Safety outputs | NO x3 | |
Auxiliary outputs | NC x1 | |
Contact actuation delay | 0.5...7.5s |