+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G9SR-BC201-RC

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: OMRON

Manufacturer part number:
G9SR-BC201-RC
TME Symbol:
G9SR-BC201-RC

Specification

Manufacturer
OMRON
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
G9SR
Operating temperature
-10...55°C
Safety outputs
PNP
Auxiliary outputs
PNP transistor x1
Supply voltage
  • 24V DC
Input 1 properties
  • 1 channel
  • 2 channel
Gross weight200 g
Certificates
EAN code4547648989022
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
G9SR-BC201-RC
0 in TME stock
Net price for quantities from 1 pcs - 213.38 USDGross price for quantities from 1 pcs - 213.38 USD
Net price for quantities from 5 pcs - 199.16 USDGross price for quantities from 5 pcs - 199.16 USD
Net price for quantities from 10 pcs - 184.93 USDGross price for quantities from 10 pcs - 184.93 USD
No. of pieces (Multiplicity: 1)