+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA016A

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA016A
TME Symbol:
GA016A

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
16A
Manufacturer series
GA
Breaker features
with black handle
Gross weight148.5 g
Certificates
EAN code8013975177570
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA016A
19 in TME stock
Net price for quantities from 1 pcs - 24.55 USDGross price for quantities from 1 pcs - 24.55 USD
Net price for quantities from 5 pcs - 23.18 USDGross price for quantities from 5 pcs - 23.18 USD
Net price for quantities from 10 pcs - 21.80 USDGross price for quantities from 10 pcs - 21.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs