+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA025A

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA025A
TME Symbol:
GA025A

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
25A
Manufacturer series
GA
Breaker features
with black handle
Gross weight147.14 g
Certificates
EAN code8013975177587
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA025A
4 in TME stock
Net price for quantities from 1 pcs - 28.16 USDGross price for quantities from 1 pcs - 28.16 USD
Net price for quantities from 5 pcs - 26.51 USDGross price for quantities from 5 pcs - 26.51 USD
Net price for quantities from 10 pcs - 24.87 USDGross price for quantities from 10 pcs - 24.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs