+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA025C

Switch-disconnector; Poles: 3; screw type; 25A; GA

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA025C
TME Symbol:
GA025C

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
25A
Manufacturer series
GA
Breaker features
  • door mounting
  • without handle
Gross weight176.1 g
Certificates
EAN code8013975177662
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA025C
11 in TME stock
Net price for quantities from 1 pcs - 28.19 USDGross price for quantities from 1 pcs - 28.19 USD
Net price for quantities from 5 pcs - 26.54 USDGross price for quantities from 5 pcs - 26.54 USD
Net price for quantities from 10 pcs - 24.90 USDGross price for quantities from 10 pcs - 24.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs