+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA025ET8

Switch-disconnector; Poles: 4; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA025ET8
TME Symbol:
GA025ET8

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting, screw type
Current rating
25A
Operating temperature
-25...55°C
Stable positions description
I-0-II
Manufacturer series
GA
Breaker features
with black handle
Gross weight450 g
Certificates
EAN code8013975270226
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA025ET8
0 in TME stock
Net price for quantities from 1 pcs - 145.83 USDGross price for quantities from 1 pcs - 145.83 USD
Net price for quantities from 5 pcs - 136.72 USDGross price for quantities from 5 pcs - 136.72 USD
Net price for quantities from 10 pcs - 127.61 USDGross price for quantities from 10 pcs - 127.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.