+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA030C

Switch-disconnector; Poles: 3; on panel; 30A; -25÷55°C; GA

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA030C
TME Symbol:
GA030C

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
30A
Operating temperature
-25...55°C
Manufacturer series
GA
Breaker features
without handle
Conform to the norm
UL 98
Gross weight427.9 g
Certificates
EAN code8013975232064
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA030C
0 in TME stock
Net price for quantities from 1 pcs - 43.80 USDGross price for quantities from 1 pcs - 43.80 USD
Net price for quantities from 5 pcs - 40.92 USDGross price for quantities from 5 pcs - 40.92 USD
Net price for quantities from 10 pcs - 38.04 USDGross price for quantities from 10 pcs - 38.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.