+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA032ARY

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA032ARY
TME Symbol:
GA032ARY

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
32A
Mechanical durability
100000 cycles
Stable positions description
0-I
Manufacturer series
GA
Breaker features
with red handle
Conform to the norm
UL 60947-4-1
Gross weight146 g
Certificates
EAN code8013975242100
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA032ARY
0 in TME stock
Net price for quantities from 1 pcs - 29.90 USDGross price for quantities from 1 pcs - 29.90 USD
Net price for quantities from 5 pcs - 28.09 USDGross price for quantities from 5 pcs - 28.09 USD
Net price for quantities from 10 pcs - 26.28 USDGross price for quantities from 10 pcs - 26.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.