+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 4 | |
Mounting | for DIN rail mounting, screw type | |
Current rating | 40A | |
Operating temperature | -25...55°C | |
Stable positions description | I-0-II | |
Manufacturer series | GA | |
Breaker features | with black handle |