+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA063C

Switch-disconnector; Poles: 3; screw type; 63A; GA

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA063C
TME Symbol:
GA063C

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
63A
Manufacturer series
GA
Breaker features
  • door mounting
  • without handle
Gross weight428.69 g
Certificates
EAN code8013975177693
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA063C
9 in TME stock
Net price for quantities from 1 pcs - 43.73 USDGross price for quantities from 1 pcs - 43.73 USD
Net price for quantities from 5 pcs - 41.18 USDGross price for quantities from 5 pcs - 41.18 USD
Net price for quantities from 10 pcs - 38.65 USDGross price for quantities from 10 pcs - 38.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.