+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA080ARY

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA080ARY
TME Symbol:
GA080ARY

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
80A
Mechanical durability
30000 cycles
Stable positions description
0-I
Manufacturer series
GA
Breaker features
with red handle
Conform to the norm
UL 98
Gross weight388 g
Certificates
EAN code8013975242124
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA080ARY
0 in TME stock
Net price for quantities from 1 pcs - 61.26 USDGross price for quantities from 1 pcs - 61.26 USD
Net price for quantities from 5 pcs - 57.90 USDGross price for quantities from 5 pcs - 57.90 USD
Net price for quantities from 10 pcs - 54.53 USDGross price for quantities from 10 pcs - 54.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.