+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GA125C

Switch-disconnector; Poles: 3; screw type; 125A; GA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GA125C
TME Symbol:
GA125C

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
0.125kA
Manufacturer series
GA
Breaker features
  • door mounting
  • without handle
Gross weight431 g
Certificates
EAN code8013975177723
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GA125C
1 in TME stock
Net price for quantities from 1 pcs - 102.90 USDGross price for quantities from 1 pcs - 102.90 USD
Net price for quantities from 5 pcs - 97.11 USDGross price for quantities from 5 pcs - 97.11 USD
Net price for quantities from 10 pcs - 91.33 USDGross price for quantities from 10 pcs - 91.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.