+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

724.41

Adapter; thermoplastic; Øshaft: 6mm; Shaft len: 120mm; black


Manufacturer: MENTOR

Manufacturer part number:
724.41
TME Symbol:
GA724.41

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adapter
Material
thermoplastic
Shaft diameter
6mm
Shaft length
120mm
Colour
black
Shaft surface
smooth
Gross weight4.625 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
724.41
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Packaging method by the manufacturer:
Bag = 50 pcs