+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GABEL

Stool; ESD; H: 410mm; Ø: 283mm; electrically conductive material


Manufacturer: ELME

Manufacturer part number:
GABEL
TME Symbol:
GABEL

Specification

Manufacturer
ELME
Type of antistatic accessories
stool
Version
ESD
Height
410mm
Diameter
283mm
Features of antistatic elements
base fitted with 3 conductive wheels
Material
electrically conductive material
Colour
black
Load capacity
max 150kg
Gross weight2.5 kg
See other products in this category: ESD Chairs and Stools ELME,
*
GABEL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.63 USDGross price for quantities from 1 pcs - 224.63 USD
Net price for quantities from 3 pcs - 216.77 USDGross price for quantities from 3 pcs - 216.77 USD
Net price for quantities from 5 pcs - 208.91 USDGross price for quantities from 5 pcs - 208.91 USD