+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GAZ080C

Switch-disconnector; Poles: 3; in housing; 80A; IP65; -25÷55°C

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GAZ080C
TME Symbol:
GAZ080C

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
in housing
Current rating
80A
IP rating
IP65
Operating temperature
-25...55°C
Stable positions description
OFF-ON
Manufacturer series
GA
Switches features
locking with a padlock
Enclosure material
ABS
Body colour
black, white
Gross weight1.22 kg
Certificates
EAN code8013975210147
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GAZ080C
0 in TME stock
Net price for quantities from 1 pcs - 141.00 USDGross price for quantities from 1 pcs - 141.00 USD
Net price for quantities from 5 pcs - 132.20 USDGross price for quantities from 5 pcs - 132.20 USD
Net price for quantities from 10 pcs - 123.38 USDGross price for quantities from 10 pcs - 123.38 USD
No. of pieces (Multiplicity: 1)