+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GAZS025

Switch-disconnector; Poles: 3; in housing; 25A; IP65; -25÷55°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GAZS025
TME Symbol:
GAZS025

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
in housing
Current rating
25A
IP rating
IP65
Operating temperature
-25...55°C
Stable positions description
OFF-ON
Manufacturer series
GA
Switches features
locking with a padlock
Enclosure material
stainless steel
Gross weight2.053 kg
Certificates
EAN code8013975235546
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GAZS025
0 in TME stock
Net price for quantities from 1 pcs - 407.28 USDGross price for quantities from 1 pcs - 407.28 USD
Net price for quantities from 5 pcs - 384.22 USDGross price for quantities from 5 pcs - 384.22 USD
Net price for quantities from 10 pcs - 358.61 USDGross price for quantities from 10 pcs - 358.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.