+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | in housing | |
Current rating | 40A | |
IP rating | IP65 | |
Operating temperature | -25...55°C | |
Stable positions description | OFF-ON | |
Manufacturer series | GA | |
Switches features | locking with a padlock | |
Enclosure material | stainless steel |